Reference Only

PGG6457.057NLT

Power Transformers - Board Mount IV=4200V SMT Reinforced 13mm TR=5:07 15.6mm L 16.5mm W 7.1mm H.

Manufacturer:

Mfr Part:
PGG6457.057NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPower Transformers
Mounting StylePCB Mount
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length15.6 mm
Width15.6 mm
Height7.1 mm
SeriesPGG6457
Inductance50 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio5:7
TypeIsolation Power Transformer
Voltage Time - Et15 V/us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$2,223.00
$2.42$5,808.00
Need more?