Reference Only

PG1895NLT

Power Transformers - Board Mount Flyback EFD20 2.42KV 6W

Manufacturer:

Mfr Part:
PG1895NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductTransformers
Power Rating6 W
Mounting StylePCB Mount
Primary WindingTriple Primary Winding
Secondary WindingTriple Secondary Winding
Length27 mm
Width25.5 mm
Height12 mm
SeriesEFD20
Inductance48 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeFlyback Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?