Reference Only

PG1096.823NLT

Power Inductors - SMD PG1096NL 26x26mm 73.5uH 8.5A 22mOhms.

Manufacturer:

Mfr Part:
PG1096.823NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case26 mm x 26 mm x 14.8 mm
ShieldingShielded
Inductance73.5 uH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance22 mOhms
Saturation Current10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length26 mm
Width26 mm
Height14.8 mm
SeriesPG1096
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 420 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.48$1,461.60
$3.42$1,710.00
Need more?