Reference Only

PG1096.472NLT

Power Inductors - SMD PG1096NL 26x26mm 4.2uH 35A 1.8mOhms.

Manufacturer:

Mfr Part:
PG1096.472NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case26 mm x 26 mm x 14.8 mm
ShieldingShielded
Inductance4.2 uH
Tolerance20 %
Maximum DC Current35 A
Maximum DC Resistance1.8 mOhms
Saturation Current40 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length26 mm
Width26 mm
Height14.8 mm
SeriesPG1096
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH4200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 420 / Multiples: 60)
Quantity Unit PriceExt. Price
$3.68$1,545.60
$3.42$1,846.80
Need more?