Reference Only

PG1096.252NLT

Power Inductors - SMD PG1096NL 26x26mm 2.25uH 45A 1.2mOhms.

Manufacturer:

Mfr Part:
PG1096.252NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case26 mm x 26 mm x 14.8 mm
ShieldingShielded
Inductance2.25 uH
Tolerance20 %
Maximum DC Current45 A
Maximum DC Resistance1.2 mOhms
Saturation Current55 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length26 mm
Width26 mm
Height14.8 mm
SeriesPG1096
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH2250 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?