Reference Only
PG1096.103NLT
Power Inductors - SMD PG1096NL 26x26mm 9uH 24.5A 3.15mOhms.
Datasheet
PG1096.103NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke Coil | |
| Package / Case | 26 mm x 26 mm x 14.8 mm | |
| Shielding | Shielded | |
| Inductance | 9 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 24.5 A | |
| Maximum DC Resistance | 3.15 mOhms | |
| Saturation Current | 28 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 26 mm | |
| Width | 26 mm | |
| Height | 14.8 mm | |
| Series | PG1096 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Inductance - nH | 9000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 420 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.68 | $1,545.60 | |
| $3.58 | $1,933.20 | |
| $3.42 | $3,488.40 |
Need more?