Reference Only
PG0871.222NLT
Power Inductors - SMD Power Inductor 2.00uH 9.5A.
Datasheet
PG0871.222NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke Coil | |
| Package / Case | 7.6 mm x 7.4 mm x 6.4 mm | |
| Shielding | Shielded | |
| Inductance | 2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 9.5 A | |
| Maximum DC Resistance | 7.6 mOhms | |
| Saturation Current | 12 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Self Resonant Frequency | 72 MHz | |
| Termination | Standard | |
| Length | 7.6 mm | |
| Width | 7.4 mm | |
| Height | 6.4 mm | |
| Series | PG0871 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $1,596.00 |
Need more?