Reference Only

PG0426.101NLT

Power Inductors - SMD SMT FLAT COIL HIGH CURRENT INDUCTR.

Manufacturer:

Mfr Part:
PG0426.101NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case7.5 mm x 7 mm x 3.2 mm
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current34.5 A
Maximum DC Resistance1.5 mOhms
Saturation Current60 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length7.5 mm
Width7 mm
Height3.2 mm
SeriesPG0426
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?