PG0255.401NLT Pulse Electronics

PG0255.401NLT

Power Inductors - SMD SMT FLAT COIL HIGH CURRENT INDUCTR.

Manufacturer:

Mfr Part:
PG0255.401NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Inductance400 nH
Tolerance15 %
Maximum DC Resistance820 mOhms
TerminationStandard
SeriesPG0255
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$1,538.50
Need more?