Reference Only

PG0077.202NLT

Power Inductors - SMD SMT FLAT COIL HI CUR.

Manufacturer:

Mfr Part:
PG0077.202NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke Coil
Package / Case14.5 mm x 13 mm x 6.5 mm
ShieldingShielded
Inductance2 uH
Tolerance20 %
Maximum DC Current23 A
Maximum DC Resistance2.9 mOhms
Saturation Current24 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
TerminationStandard
Length14.5 mm
Width13 mm
Height6.5 mm
SeriesPG0077
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?