Reference Only

PF0382.223NLT

Power Inductors - SMD UNSHIELDED DRUM CORE.

Manufacturer:

Mfr Part:
PF0382.223NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case13 mm x 9.4 mm x 11.3 mm
ShieldingUnshielded
Inductance20 uH
Tolerance20 %
Maximum DC Current3.5 A
Maximum DC Resistance47 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13 mm
Width9.4 mm
Height11.3 mm
SeriesPF0382
PackagingReel
ApplicationPower
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,240 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.713$1,597.12
Need more?