Reference Only

PEH200MO5470MU2

Aluminum Electrolytic Capacitors - Screw Terminal 47000uF 63VDC 20%.

Manufacturer:

Mfr Part:
PEH200MO5470MU2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance47000 uF
Voltage Rating DC63 VDC
Diameter91.6 mm
Length76.5 mm
Lead Spacing32 mm
ProductLow ESR Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current21.8 A
ESR10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH200
PackagingBulk
Leakage Current12.883 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA351QM473M063A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.29$6,747.84
Need more?