Reference Only

PEH169YY4330MU2

Aluminum Electrolytic Capacitors - Screw Terminal 450V 3300uF 20% 38000Hrs.

Manufacturer:

Mfr Part:
PEH169YY4330MU2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3300 uF
Voltage Rating DC450 VDC
Diameter91.6 mm
Length145.5 mm
Lead Spacing32 mm
ProductLow ESR Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current12.6 A
ESR35 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH169
PackagingBulk
Leakage Current8.455 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA371VT332M450A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 8)
Quantity Unit PriceExt. Price
$57.51$5,520.96
Need more?