Reference Only

PEH169VY447VMU2

Aluminum Electrolytic Capacitors - Screw Terminal 400V 4700uF 20% 38000Hrs.

Manufacturer:

Mfr Part:
PEH169VY447VMU2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4700 uF
Voltage Rating DC400 VDC
Diameter91.6 mm
Length145.5 mm
Lead Spacing32 mm
ProductLow ESR Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current16.8 A
ESR25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH169
PackagingBulk
Leakage Current9.64 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA371VT472M400AV00V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 8)
Quantity Unit PriceExt. Price
$67.25$6,456.00
Need more?