Reference Only

PEH169VA310VMB2

Aluminum Electrolytic Capacitors - Screw Terminal 400V 100uF 20% -40/+85C.

Manufacturer:

Mfr Part:
PEH169VA310VMB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance100 uF
Voltage Rating DC400 VDC
Diameter36.6 mm
Length51.5 mm
Lead Spacing13 mm
ProductLow ESR Electrolytic Capacitors
Life14000 Hour
Tolerance20 %
Ripple Current1.5 A
ESR700 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH169
PackagingBulk
Leakage Current4.12 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA471GC101M400A

Export and Environmental Classification

AttributeDescription
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.49$1,549.00
Need more?