Reference Only

PEH169UK4100QU2

Aluminum Electrolytic Capacitors - Screw Terminal 350V 1000uF -10/+30% 8000Hrs.

Manufacturer:

Mfr Part:
PEH169UK4100QU2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1000 uF
Voltage Rating DC350 VDC
Diameter51.6 mm
Length103.5 mm
Lead Spacing22 mm
ProductLow ESR Electrolytic Capacitors
Life17000 Hour
Tolerance- 10 %, + 30 %
Ripple Current24.3 A
ESR42 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEH169
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Part # AliasesA372MM102Q350A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 24)
Quantity Unit PriceExt. Price
$35.12$3,371.52
Need more?