Reference Only

PEH169SO4220QB2

Aluminum Electrolytic Capacitors - Screw Terminal 250V 2200uF -10/+30% 10000Hrs.

Manufacturer:

Mfr Part:
PEH169SO4220QB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2200 uF
Voltage Rating DC250 VDC
Diameter66.6 mm
Length106 mm
Lead Spacing28.5 mm
ProductAluminum Electrolytic Capacitors
Life18000 Hour
Tolerance- 10 %, + 30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEH169
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeScrew Terminal Aluminum Electrolytic Capacitors
Part # AliasesA472QM222Q250A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 16)
Quantity Unit PriceExt. Price
$45.96$4,412.16
Need more?