Reference Only

PEH169QO447VMB2

Aluminum Electrolytic Capacitors - Screw Terminal 160V 4700uF 20% 21000Hrs.

Manufacturer:

Mfr Part:
PEH169QO447VMB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4700 uF
Voltage Rating DC160 VDC
Diameter66.6 mm
Length106 mm
Lead Spacing28.5 mm
ProductLow ESR Electrolytic Capacitors
Life21000 Hour
Tolerance20 %
Ripple Current10.9 A
ESR31 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEH169
PackagingBulk
Leakage Current6.256 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA471QM472M160AV00V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.40$4,646.40
Need more?