Reference Only

PEH169PV533VMU2

Aluminum Electrolytic Capacitors - Screw Terminal 100V 33KuF 20% ESR=5mOhms 28k hours.

Manufacturer:

Mfr Part:
PEH169PV533VMU2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance33000 uF
Voltage Rating DC100 VDC
Diameter76.6 mm
Length146 mm
Lead Spacing32 mm
ProductLow ESR Electrolytic Capacitors
Life28000 Hour
Tolerance20 %
Ripple Current28.5 A
ESR6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH169
PackagingBulk
Leakage Current13.9 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA371ST333M100AV00V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 12)
Quantity Unit PriceExt. Price
$47.10$4,521.60
Need more?