Reference Only

PEH169PA4100QB2

Aluminum Electrolytic Capacitors - Screw Terminal 100V 1000uF -10/30% 7000Hrs.

Manufacturer:

Mfr Part:
PEH169PA4100QB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1000 uF
Voltage Rating DC100 VDC
Diameter36.6 mm
Length51.5 mm
Lead Spacing13 mm
ProductLow ESR Electrolytic Capacitors
Life14000 Hour
Tolerance- 10 %, + 30 %
Ripple Current17.4 A
ESR67 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEH169
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeScrew Terminal Aluminum Electrolytic Capacitors
Part # AliasesA472GC102Q100A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.74$1,874.00
Need more?