Reference Only

PEH169MC447VMU2

Aluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF 20% 14000Hrs.

Manufacturer:

Mfr Part:
PEH169MC447VMU2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4700 uF
Voltage Rating DC63 VDC
Diameter36.6 mm
Length73.5 mm
Lead Spacing13 mm
ProductLow ESR Electrolytic Capacitors
Life14000 Hour
Tolerance20 %
Ripple Current8.8 A
ESR23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPEH169
PackagingBulk
Leakage Current4.8883 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA371GF472M063AV00V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.68$1,768.00
Need more?