Reference Only
PEH169HT610VMU2
Aluminum Electrolytic Capacitors - Screw Terminal 25V 100KuF 20% 28K Hrs.
Datasheet
PEH169HT610VMU2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 100000 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 76.6 mm | |
| Length | 106 mm | |
| Lead Spacing | 32 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 28000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 30.1 A | |
| ESR | 5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | PEH169 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 100 Hz | |
| Type | Long Life Aluminum Electrolytic Capacitor | |
| Part # Aliases | A371SM104M025AV00V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.07 | $3,654.72 |
Need more?