Reference Only
PEG226HJ4330QE4
Aluminum Electrolytic Capacitors - Axial Leaded 25V 3300uF -10/+30% -40/+150C Axial.
Datasheet
PEG226HJ4330QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 3300 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 20.2 mm (0.795 in) | |
| Length | 34.7 mm (1.366 in) | |
| Life | 2000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 25.8 A | |
| ESR | 34 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | PEG226 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Termination Style | Axial | |
| Part # Aliases | A231MN332Q025B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---