Reference Only
PEG225KF4120ME4
Aluminum Electrolytic Capacitors - Axial Leaded 7.4 1200uF -10/+20% -40/+150C Axial.
Datasheet
PEG225KF4120ME4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1200 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 16.2 mm (0.638 in) | |
| Length | 26.7 mm (1.051 in) | |
| Life | 1500 Hour, 6300 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 16.6 A | |
| ESR | 80 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | PEG225 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Termination Style | Axial | |
| Part # Aliases | A251KL122M040B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,056 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.12 | $5,406.72 |
Need more?