Reference Only

PEG130HL4630QE4

Aluminum Electrolytic Capacitors - Axial Leaded 25V 6300uF -10/+30% -40/+105C Axial.

Manufacturer:

Mfr Part:
PEG130HL4630QE4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance6300 uF
Voltage Rating DC25 VDC
Diameter20 mm (0.787 in)
Length46 mm (1.811 in)
Life45000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance- 10 %, + 30 %
Ripple Current12.1 A
ESR30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesPEG130
PackagingTray
Product TypeElectrolytic Capacitors
Termination StyleAxial
TypeLong Life Aluminum Electrolytic Capacitor
Part # AliasesA152MS632Q025B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,088 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$5,124.48
$4.68$10,183.68
Need more?
Contact Us