Reference Only

PE1206FRF070R649L

Current Sense Resistors - SMD 649 mOhms 250mW 1 % 75 ppm/C AEC-Q200.

Manufacturer:

Mfr Part:
PE1206FRF070R649L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPE-L
Resistance649 mOhms
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in1206
Case Code - mm3115
TechnologyThick Film
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$368.00
Need more?