Reference Only
PE1206FKM070R01Z
Current Sense Resistors - SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Height | 0.64 mm (0.025 in) | |
| Length | 3.2 mm (0.126 in) | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Resistance | 10 mOhms | |
| Series | PE | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 75 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 2 Terminal | |
| Tolerance | 1 % | |
| Type | Automotive Low TCR Chip Resistor | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?