Reference Only

PE-96188NL

Common Mode Chokes / Filters Common Mode EMI Ind 1800uH .02Ohms.

Manufacturer:

Mfr Part:
PE-96188NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1.8 mH
Tolerance30 %
Maximum DC Current10 A
Maximum DC Resistance20 mOhms
Self Resonant Frequency500 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length26.16 mm
PackagingTray
ProductChokes
Diameter43.18 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.92$1,488.00
$9.83$2,654.10
Need more?