Reference Only

PE-68822NL

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port.

Manufacturer:

Mfr Part:
PE-68822NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Primary Impedance1.7 Ohms, 1.7 Ohms
Secondary Impedance2 Ohms, 1.7 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Length17.15 mm
Width11.58 mm
Height8.64 mm
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.81$4,086.00
Need more?