Reference Only
PE-68515LNLT
Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port.
Datasheet
PE-68515LNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 25.4 mm | |
| Width | 12.95 mm | |
| Height | 9.4 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?