Reference Only

PE-68386

Obsolete
Pulse Transformers THT Gate Drive 785uH .6Ohms

Manufacturer:

Mfr Part:
PE-68386

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Inductance785 uH
Length8.6 mm
Width6.7 mm
Height2.5 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypeAudio & Signal Transformers
ProductGate Drives
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?