PE-68023NL Pulse Electronics

PE-68023NL

Pulse Transformers SMD 10BaseT Islation 200uH 1Ohm 1-Port.

Manufacturer:

Mfr Part:
PE-68023NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Moisture SensitiveYes
PackagingTube
Product TypeAudio & Signal Transformers
ProductTelecom
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 40)
Quantity Unit PriceExt. Price
$3.65$4,380.00
$3.50$8,820.00
Need more?