Reference Only

PE-65839

Obsolete
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1.1Ohm 1-Port

Manufacturer:

Mfr Part:
PE-65839

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleThrough Hole
Primary Impedance700 mOhms
Secondary Impedance1.1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
ApplicationT1/CEPT/ISDN-Pri
Length14.22 mm
Width14.22 mm
Height10.2 mm
Primary Resistance700 mOhms
Product TypeAudio & Signal Transformers
Secondary Resistance1.1 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?