Reference Only

PE-65835NL

Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.1Ohm 1-Por.

Manufacturer:

Mfr Part:
PE-65835NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleThrough Hole
Inductance800 nH
Primary Impedance700 mOhms
Secondary Impedance1.1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
ApplicationT1/CEPT/ISDN-Pri
Length14.22 mm
Width14.22 mm
Height10.2 mm
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,050 / Multiples: 35)
Quantity Unit PriceExt. Price
$6.79$7,129.50
Need more?