Reference Only
PE-65726NL
Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port.
Datasheet
PE-65726NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 200 uH | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Package / Case | DIP-16 | |
| Length | 12.7 mm | |
| Width | 7.24 mm | |
| Height | 5.08 mm | |
| Series | PE-65726 | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Primary Resistance | 300 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $3,672.00 | |
| $3.02 | $7,610.40 |
Need more?