PE-65723NLT Pulse Electronics

PE-65723NLT

Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port.

Manufacturer:

Mfr Part:
PE-65723NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Isolation Transformers
TypeModule
Number of ChannelsSingle
ApplicationAUI Ethernet
PackagingReel
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$4,131.00
Need more?