Reference Only

PE-64943NL

Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Port.

Manufacturer:

Mfr Part:
PE-64943NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleThrough Hole
Inductance1.2 mH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels1 Channel
ApplicationT1/CEPT/ISDN-Pri
Package / Case12.7 mm x 8.89 mm x 6.35 mm
Length12.7 mm
Width8.89 mm
Height6.35 mm
PackagingTube
Maximum DC Resistance1.2 Ohms
Primary Resistance700 mOhms
Product TypeAudio & Signal Transformers
Secondary Resistance1.2 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,440 / Multiples: 60)
Quantity Unit PriceExt. Price
$3.44$4,953.60
Need more?