Reference Only

PE-64931NL

Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por.

Manufacturer:

Mfr Part:
PE-64931NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeModule
Termination StyleThrough Hole
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels1 Channel
Length12.7 mm
Width8.89 mm
Height6.35 mm
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,440 / Multiples: 60)
Quantity Unit PriceExt. Price
$3.92$5,644.80
$3.49$8,794.80
Need more?