Reference Only

PE-64519

Obsolete
Board Mount Current Sensors THT Current Sense 80mH 200Ohms

Manufacturer:

Mfr Part:
PE-64519

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryBoard Mount Current Sensors
Frequency Range20 kHz to 200 kHz
Height17.78 mm
Length22.86 mm
PackagingTube
Product TypeBoard Mount Current Sensors
SubcategorySensors
Width17.78 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?