Reference Only
PE-64102
Obsolete
Audio Transformers / Signal Transformers THT Isolation Xfmr 75uH .2Ohms
Datasheet
PE-64102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | Through Hole | |
| Length | 20.32 mm | |
| Width | 6.6 mm | |
| Type | Module | |
| Height | 5.59 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | PE-64102 | |
| Application | AUI Ethernet | |
| Frequency Range | 100 kHz | |
| Inductance | 75 uH | |
| Isolation Voltage | 500 V | |
| Maximum DC Resistance | 200 mOhms | |
| Number of Channels | Single | |
| Primary Resistance | 200 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Product | LAN Isolation Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?