Reference Only
PE-63691
Obsolete
Board Mount Current Sensors THT Current Sense 80mH 200Ohms
Datasheet
PE-63691 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Board Mount Current Sensors | |
| Frequency Range | 20 kHz to 200 kHz | |
| Height | 17.78 mm | |
| Length | 22.86 mm | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Width | 17.78 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?