Reference Only
PE-63386NL
Pulse Transformers THT Gate Drive 1500uH 2.5Ohms.
Datasheet
PE-63386NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 1.5 mH | |
| Length | 21.59 mm | |
| Width | 19.05 mm | |
| Height | 30.48 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Tray | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Series | PE-6338 | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.65 | $1,836.00 | |
| $6.68 | $1,803.60 | |
| $6.53 | $3,330.30 | |
| $6.41 | $6,538.20 |
Need more?