
PE-6195
Power Transformers - Board Mount
Datasheet
PE-6195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Height | 22.22 mm | |
| Length | 26.67 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Operating Frequency | 25 kHz | |
| Power Rating | 20 W | |
| Primary Voltage Rating | 28 VDC | |
| Product Type | Power Transformers | |
| Secondary Voltage Rating | 25 VDC to 1.25 kVDC | |
| Subcategory | Transformers | |
| Width | 26.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?