Reference Only
PE-54036SNL
Power Inductors - SMD SIMPLE SWITCHER IND.
Datasheet
PE-54036SNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 23.87 mm x 23.87 mm x 10.16 mm | |
| Shielding | Shielded | |
| Inductance | 168 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.81 A | |
| Maximum DC Resistance | 180 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 23.87 mm | |
| Width | 23.87 mm | |
| Height | 10.16 mm | |
| Packaging | Tray | |
| Application | Power | |
| Core Type | Toroidal - Vertical Mount | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 620 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $1,525.20 | |
| $2.38 | $2,380.00 | |
| $2.33 | $5,825.00 |
Need more?