Reference Only

PE-53818SNL

Power Inductors - SMD SIMPLE SWITCHER INDUCTOR.

Manufacturer:

Mfr Part:
PE-53818SNL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case14.48 mm x 14.35 mm x 9.14 mm
ShieldingShielded
Inductance252 uH
Tolerance20 %
Maximum DC Current440 mA
Maximum DC Resistance900 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length14.48 mm
Width14.35 mm
Height9.14 mm
PackagingTray
ApplicationPower
Core TypeToroidal
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$1,656.00
$1.32$3,326.40
Need more?