PE-53692NL Pulse Electronics

PE-53692NL

Power Inductors - SMD INDUCTOR.

Manufacturer:

Mfr Part:
PE-53692NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case18.8 mm x 18.8 mm x 9.91 mm
ShieldingShielded
Inductance3.5 uH
Maximum DC Current12.4 A
Maximum DC Resistance6.6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length18.8 mm
Width18.8 mm
Height9.91 mm
SeriesSLIC
PackagingTray
ApplicationPower
Core TypeToroidal - Horizontal Mount
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$1,533.00
$1.41$3,525.00
$1.39$6,950.00
Need more?