PE-53663NL Pulse Electronics

PE-53663NL

Power Inductors - SMD 9.3uH 7.2A.

Manufacturer:

Mfr Part:
PE-53663NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case17.78 mm x 17.02 mm x 9.91 mm
ShieldingShielded
Inductance16 uH
Maximum DC Current7.2 A
Maximum DC Resistance18.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length17.78 mm
Width17.02 mm
Height9.91 mm
SeriesSLIC
PackagingTray
ApplicationPower
Core TypeToroidal - Horizontal Mount
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,110 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$1,542.90
$1.34$3,376.80
$1.32$6,613.20
Need more?