Reference Only

PE-53661NLT

Power Inductors - SMD INDUCTOR NL.

Manufacturer:

Mfr Part:
PE-53661NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case14.48 mm x 14.35 mm x 9.14 mm
ShieldingShielded
Inductance2.5 uH
Maximum DC Current8 A
Maximum DC Resistance8.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length14.48 mm
Width14.35 mm
Height9.14 mm
SeriesSLIC
PackagingReel
ApplicationPower
Core TypeToroidal - Horizontal Mount
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$1,548.00
Need more?