PE-50501 Pulse Electronics

PE-50501

Obsolete
RF Inductors - Leaded IND

Manufacturer:

Mfr Part:
PE-50501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - Leaded
TypeWirewound
Termination StyleRadial
Inductance1 uH
Tolerance20 %
Maximum DC Current350 mA
Maximum DC Resistance750 mOhms
TerminationStandard
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?