Reference Only

PE-1210AGC220STS

Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200.

Manufacturer:

Mfr Part:
PE-1210AGC220STS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesAGC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance22 uH
Impedance1.1 kOhms
Maximum DC Current250 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case1210 (3225 metric)
Length3.2 mm
Width2.5 mm
Height2.4 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$1,488.00
Need more?